
PS4834GB-POE-2 | |
|---|---|
DigiKey Part Number | 5073-PS4834GB-POE-2-ND |
Manufacturer | |
Manufacturer Product Number | PS4834GB-POE-2 |
Description | PSPOE GB 2-PORT INJ 48VDC@34W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 48V Power Over Ethernet (POE) 1 Port Midspan Injector Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | - | |
Number of Ports | 1 | |
Voltage - Output | 48V | |
Current - Output | 708.3 mA | |
Power (Watts) - Per Port | 34W | |
Compliance | IEEE802.3af, IEEE802.3at | |
Data Rate | - | |
Features | SCP | |
Operating Temperature | - | |
Efficiency | - | |
Mounting Type | Desktop | |
Size / Dimension | 6.70" L x 3.60" W x 1.70" H (170.2mm x 91.4mm x 43.2mm) | |
Approval Agency | - | |
Standard Number | - | |
Note | - | |
Input Connector | IEC 320-C14 (Power), RJ45 (Data) | |
Output Connector | RJ45 (Data, Power) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13,311.62000 | ₹13,311.62 |
| 10 | ₹11,699.96800 | ₹1,16,999.68 |
| 25 | ₹11,114.29440 | ₹2,77,857.36 |
| 50 | ₹10,690.80120 | ₹5,34,540.06 |