24V Power Over Ethernet (POE) 1 Port Midspan Injector Data Rate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSW2424-POE

DigiKey Part Number
5073-PSW2424-POE-ND
Manufacturer
Manufacturer Product Number
PSW2424-POE
Description
PSWALL MT 24VDC POE INJECTOR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24V Power Over Ethernet (POE) 1 Port Midspan Injector Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Type
Midspan Injector
Voltage - Input
-
Number of Ports
1
Voltage - Output
24V
Current - Output
1 A
Power (Watts) - Per Port
24W
Compliance
IEEE802.3af, IEEE802.3at
Data Rate
-
Features
-
Operating Temperature
-
Efficiency
-
Mounting Type
Wall Mount
Size / Dimension
3.30" L x 1.90" W x 1.50" H (83.8mm x 48.3mm x 38.1mm)
Approval Agency
-
Standard Number
-
Note
-
Input Connector
NEMA 1-15P (Power), RJ45 (Data)
Output Connector
RJ45 (Data, Power)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 148
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹3,663.14000₹3,663.14
10₹3,219.76300₹32,197.63
25₹3,058.58800₹76,464.70
50₹2,942.03120₹1,47,101.56
100₹2,829.91900₹2,82,991.90
250₹2,688.24836₹6,72,062.09
Manufacturers Standard Package