
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Function | Access Point | |
Modulation or Protocol | 802.11 a/b/g/-c | |
Frequency | 2.4GHz, 5GHz | |
Applications | Wireless | |
Interface | Ethernet | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 1.75Gbps | |
Features | Antenna Included | |
Voltage - Supply | - |