
RA-14M214F | |
|---|---|
DigiKey Part Number | 5073-RA-14M214F-ND |
Manufacturer | |
Manufacturer Product Number | RA-14M214F |
Description | ADPT 1/4"" STER M/F 90 DEG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Phone Jack, Stereo, 6.35mm (0.250", 1/4") To Phone Plug, Stereo, 6.35mm (0.250", 1/4") Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Conversion Type | Same Series | |
Gender | Female to Male | |
Connector Style | Audio Adapter | |
Convert From (Adapter End) | Phone Jack, Stereo, 6.35mm (0.250", 1/4") | |
Convert To (Adapter End) | Phone Plug, Stereo, 6.35mm (0.250", 1/4") | |
Number of Positions/Contacts | 3 Conductors | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Shielding | Unshielded | |
Body Material | - | |
Body Finish | - | |
Insulation Color | - | |
Features | - | |
Includes | - | |
Actual Diameter | - | |
Contact Material - Plating | Gold | |
Housing Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,571.00000 | ₹2,571.00 |