Adapter Connector D-Sub, 9 Pin Male To Modular, Female Jack, 8p8c (RJ45) Beige
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RA098M

DigiKey Part Number
5073-RA098M-ND
Manufacturer
Manufacturer Product Number
RA098M
Description
ADAPTOR KIT DB9M/RJ45 JACK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 9 Pin Male To Modular, Female Jack, 8p8c (RJ45) Beige
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Convert From (Adapter End)
D-Sub, 9 Pin Male
Convert To (Adapter End)
Modular, Female Jack, 8p8c (RJ45)
Features
-
Color
Beige
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 379
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹2,199.19000₹2,199.19
10₹1,868.75200₹18,687.52
25₹1,751.71040₹43,792.76
50₹1,668.10400₹83,405.20
100₹1,588.54170₹1,58,854.17
250₹1,489.18312₹3,72,295.78
500₹1,418.19774₹7,09,098.87
Manufacturers Standard Package