Jumper Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RA50FMF

DigiKey Part Number
5073-RA50FMF-ND
Manufacturer
Manufacturer Product Number
RA50FMF
Description
JUMPERS CRIMP&POKE F/M/F 10PK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Jumper Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Contact End
-
Length
-
Wire Gauge
-
Contact Finish
-
Color
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 81
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹1,177.87000₹1,177.87
Manufacturers Standard Package