
RBA098M | |
|---|---|
DigiKey Part Number | 5073-RBA098M-ND |
Manufacturer | |
Manufacturer Product Number | RBA098M |
Description | ADAPTOR KIT DB9M/RJ45 JACK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 9 Pin Male To Modular, Female Jack, 8p8c (RJ45) Beige |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | D-Sub, 9 Pin Male | |
Convert To (Adapter End) | Modular, Female Jack, 8p8c (RJ45) | |
Features | - | |
Color | Beige |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,546.89000 | ₹1,546.89 |
| 10 | ₹1,314.85400 | ₹13,148.54 |
| 25 | ₹1,232.55240 | ₹30,813.81 |
| 50 | ₹1,173.71500 | ₹58,685.75 |
| 100 | ₹1,117.70080 | ₹1,11,770.08 |
| 250 | ₹1,047.78340 | ₹2,61,945.85 |
| 500 | ₹997.82824 | ₹4,98,914.12 |