
RE11DS-NM | |
|---|---|
DigiKey Part Number | 5073-RE11DS-NM-ND |
Manufacturer | |
Manufacturer Product Number | RE11DS-NM |
Description | REANTPATCH 2.4GHZ 11DBI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11a/b/g/n, Wi-Fi, WLAN Flat Patch N Type Male Ceiling Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | - | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 11dBi | |
Features | Cable - 914.4mm | |
Termination | N Type Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Ceiling Mount | |
Height (Max) | 1.100" (27.94mm) | |
Applications | 802.11a/b/g/n, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹8,273.98000 | ₹8,273.98 |
| 10 | ₹6,905.82800 | ₹69,058.28 |
| 25 | ₹6,564.20840 | ₹1,64,105.21 |
| 100 | ₹6,188.83640 | ₹6,18,883.64 |