
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.2GHz | |
Frequency Range | - | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | - | |
Gain | 8dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Wall Mount | |
Height (Max) | 1.100" (27.94mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,079.93000 | ₹10,079.93 |
| 10 | ₹8,458.86600 | ₹84,588.66 |
| 25 | ₹8,054.17800 | ₹2,01,354.45 |
| 100 | ₹7,609.56880 | ₹7,60,956.88 |