
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-58C | |
Wire Gauge | - | |
Conductor Strand | 19 Strands / 0.0072" | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.197" (5.00mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | - | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Tinned | |
Dielectric Material | Polyolefin (PO) | |
Dielectric Diameter | 0.116" (2.95mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 84.0 | |
Operating Temperature | -20°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,544.81000 | ₹11,544.81 |
| 10 | ₹9,813.51100 | ₹98,135.11 |
| 25 | ₹9,199.69480 | ₹2,29,992.37 |
| 50 | ₹8,761.16140 | ₹4,38,058.07 |
| 100 | ₹8,343.61350 | ₹8,34,361.35 |