
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Style | 110 Punch Down | |
Pair Number | 4 | |
Length - Overall | 2.480" (63.00mm) | |
Width - Overall | 1.008" (25.60mm) | |
Depth - Overall | 0.933" (23.70mm) | |
Mounting Type | Junction Box, Surface Mount | |
Mounting Feature | Screw Holes | |
Features | Mounting Hardware, Shielded | |
Color | Silver | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Performance | Cat 5e |