
Category | Length 0.865" (21.97mm) |
Manufacturer L-com | Wire Gauge 24-26 AWG |
Series | Contact Finish Gold |
Packaging Bag | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Contact Material Copper Alloy |
Connector Type Plug | Current Rating (Amps) 2 A |
Cable Type Round Cable, Solid or Stranded Wires | Voltage Rating 250V |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Housing Material Polycarbonate (PC) |
Shielding Shielded | Shield Material Brass |
Termination IDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹290.74000 | ₹290.74 |
| 10 | ₹247.03600 | ₹2,470.36 |
| 25 | ₹231.51120 | ₹5,787.78 |
| 50 | ₹220.44080 | ₹11,022.04 |
| 100 | ₹209.90150 | ₹20,990.15 |
| 250 | ₹196.75664 | ₹49,189.16 |
| 500 | ₹187.36536 | ₹93,682.68 |
| 1,000 | ₹178.42603 | ₹1,78,426.03 |
| 2,500 | ₹167.26328 | ₹4,18,158.20 |