Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TD8P8C

DigiKey Part Number
5073-TD8P8C-ND
Manufacturer
Manufacturer Product Number
TD8P8C
Description
PLUG RJ45 (8X8) FLT CBL 100PK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded IDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.910" (23.11mm)
Manufacturer
L-com
Color
Clear
Series
Wire Gauge
24-28 AWG
Packaging
Bag
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
15.0µin (0.38µm)
Connector Type
Plug
Contact Material
Copper Alloy
Cable Type
Flat Cable
Current Rating (Amps)
2 A
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Voltage Rating
250VAC
Shielding
Unshielded
Housing Material
Polycarbonate (PC)
Termination
IDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 103
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹6,946.08000₹6,946.08
Manufacturers Standard Package