4 Conductor Modular Straight Cable Silver 100' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDB4-100

DigiKey Part Number
5073-TDB4-100-ND
Manufacturer
Manufacturer Product Number
TDB4-100
Description
CABLE MOD FLAT 4COND SLVR 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Conductor Modular Straight Cable Silver 100' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Cable Type
Straight
Number of Conductors
4
Length - Coil Retracted
-
Length - Coil Extended
-
Length
100' (30.5m)
Jacket Color
Silver
Wire Gauge
26 AWG
Conductor Strand
7/34
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Cable Width
-
Cable Height
-
Coil Diameter
-
Shielding
-
Operating Temperature
60°C
Voltage
150 V
Conductor Material
Copper, Bare
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 106
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹3,430.18000₹3,430.18
Manufacturers Standard Package