Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDC053-1

DigiKey Part Number
5073-TDC053-1-ND
Manufacturer
Manufacturer Product Number
TDC053-1
Description
FLAT CBL(8X8) 1' STRAIGHT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Packaging
Bag
Length
1.00' (304.8mm)
Part Status
Active
Color
Gray
Cable Type
Flat, Straight Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 1,818
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹1,007.34000₹1,007.34
10₹856.10000₹8,561.00
25₹802.48040₹20,062.01
50₹764.16240₹38,208.12
100₹727.68950₹72,768.95
250₹682.15132₹1,70,537.83
500₹649.61824₹3,24,809.12
1,000₹618.64788₹6,18,647.88
Manufacturers Standard Package