TMD19014014046-015F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 6
Unit Price: ₹11,208.41000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₹18,787.23000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₹5,278.06000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: ₹8,518.13000
Datasheet
New at DigiKey
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMD19014014046-015F

DigiKey Part Number
5073-TMD19014014046-015F-ND
Manufacturer
Manufacturer Product Number
TMD19014014046-015F
Description
CA RJ45 CAT5E SCTP PUR BLK 15F
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
15.00' (4.57m)
Shielding
Shielded
Color
Black
Features
Molded Plugs
Style
Cat5e
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1,053
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹8,029.84000₹8,029.84
Manufacturers Standard Package