
TRD450-5 | |
|---|---|
DigiKey Part Number | 5073-TRD450-5-ND |
Manufacturer | |
Manufacturer Product Number | TRD450-5 |
Description | CBL RJ45/RJ45 CAT5E 2-PR 5' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,661.51000 | ₹1,661.51 |
| 10 | ₹1,411.67500 | ₹14,116.75 |
| 25 | ₹1,323.27840 | ₹33,081.96 |
| 50 | ₹1,260.13560 | ₹63,006.78 |
| 100 | ₹1,200.00270 | ₹1,20,000.27 |
| 250 | ₹1,124.93392 | ₹2,81,233.48 |
| 500 | ₹1,071.30354 | ₹5,35,651.77 |