
TRD695AHF-15 | |
|---|---|
DigiKey Part Number | 5073-TRD695AHF-15-ND |
Manufacturer | |
Manufacturer Product Number | TRD695AHF-15 |
Description | CAT6A RJ45 SF/UTP 26STR HFX CMX |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 15.00' (4.57m) | |
Shielding | Shielded | |
Color | Teal | |
Features | - | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20,946.35000 | ₹20,946.35 |
| 10 | ₹17,806.63300 | ₹1,78,066.33 |
| 25 | ₹16,693.22840 | ₹4,17,330.71 |
| 50 | ₹16,450.83280 | ₹8,22,541.64 |