
TRD695AHF-5 | |
|---|---|
DigiKey Part Number | 5073-TRD695AHF-5-ND |
Manufacturer | |
Manufacturer Product Number | TRD695AHF-5 |
Description | CAT6A RJ45 SF/UTP 26STR HFX CMX |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Teal | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11,208.41000 | ₹11,208.41 |
| 10 | ₹9,527.61600 | ₹95,276.16 |
| 25 | ₹8,931.69160 | ₹2,23,292.29 |
| 50 | ₹8,505.92480 | ₹4,25,296.24 |
| 100 | ₹8,301.70780 | ₹8,30,170.78 |