Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD695ARD-10

DigiKey Part Number
5073-TRD695ARD-10-ND
Manufacturer
Manufacturer Product Number
TRD695ARD-10
Description
CBL-RJ45/RJ45 CAT 6A RED 10FT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
10.00' (3.05m)
Shielding
Shielded
Color
Red
Features
-
Style
Cat6a
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 97
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹4,061.05000₹4,061.05
10₹3,452.07500₹34,520.75
25₹3,235.97720₹80,899.43
50₹3,081.64240₹1,54,082.12
100₹2,934.68810₹2,93,468.81
250₹2,751.20108₹6,87,800.27
Manufacturers Standard Package