
TRD695BLK-50 | |
|---|---|
DigiKey Part Number | 5073-TRD695BLK-50-ND |
Manufacturer | |
Manufacturer Product Number | TRD695BLK-50 |
Description | CBL RJ45/RJ45 CAT6 BLACK 50' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 50.00' (15.24m) | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,044.86000 | ₹7,044.86 |
| 10 | ₹5,988.50500 | ₹59,885.05 |
| 25 | ₹5,613.86000 | ₹1,40,346.50 |
| 50 | ₹5,346.17400 | ₹2,67,308.70 |
| 100 | ₹5,091.33830 | ₹5,09,133.83 |