
TRD695DSZ-GRY-2 | |
|---|---|
DigiKey Part Number | 5073-TRD695DSZ-GRY-2-ND |
Manufacturer | |
Manufacturer Product Number | TRD695DSZ-GRY-2 |
Description | CA RJ45 C6 SF/UTP GRY LSZH 2F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,068.61000 | ₹3,068.61 |
| 10 | ₹2,608.18300 | ₹26,081.83 |
| 25 | ₹2,444.86520 | ₹61,121.63 |
| 50 | ₹2,328.23360 | ₹1,16,411.68 |
| 100 | ₹2,217.19310 | ₹2,21,719.31 |
| 250 | ₹2,078.54728 | ₹5,19,636.82 |