
TRD695GRY-10 | |
|---|---|
DigiKey Part Number | 5073-TRD695GRY-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD695GRY-10 |
Description | CBL RJ45/RJ45 CAT6 GRAY 10FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,103.91000 | ₹4,103.91 |
| 10 | ₹3,488.32500 | ₹34,883.25 |
| 25 | ₹3,269.97120 | ₹81,749.28 |
| 50 | ₹3,114.01520 | ₹1,55,700.76 |
| 100 | ₹2,965.53260 | ₹2,96,553.26 |
| 250 | ₹2,780.11484 | ₹6,95,028.71 |