BPF24-403
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPF24-403

DigiKey Part Number
5073-BPF24-403-ND
Manufacturer
Manufacturer Product Number
BPF24-403
Description
FIL2.4GHZ 4-POLE CH 3 INDOOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.422GHz Center Frequency Band Pass RF Filter (Radio Frequency) 30MHz Bandwidth 2dB N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Frequency
2.422GHz Center
Bandwidth
30MHz
Filter Type
Band Pass
Ripple
0.25dB
Insertion Loss
2dB
Mounting Type
Chassis Mount
Package / Case
N-Type In-Line Module
Size / Dimension
2.209" L x 2.209" W (56.10mm x 56.10mm)
Height (Max)
1.163" (29.54mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹4,443.21000₹4,443.21
Manufacturers Standard Package