
TRD695SZ-2 | |
|---|---|
DigiKey Part Number | 5073-TRD695SZ-2-ND |
Manufacturer | |
Manufacturer Product Number | TRD695SZ-2 |
Description | CBL RJ45 CAT 6 SHLD LSZH 2' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,323.94000 | ₹3,323.94 |
| 10 | ₹2,825.40000 | ₹28,254.00 |
| 25 | ₹2,648.49520 | ₹66,212.38 |
| 50 | ₹2,522.15360 | ₹1,26,107.68 |
| 100 | ₹2,401.86920 | ₹2,40,186.92 |
| 250 | ₹2,251.67568 | ₹5,62,918.92 |