
TRD815BL-30 | |
|---|---|
DigiKey Part Number | 5073-TRD815BL-30-ND |
Manufacturer | |
Manufacturer Product Number | TRD815BL-30 |
Description | CBL-RJ45/RJ45 CAT5E BLU 30FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 30.00' (9.14m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 30.00' (9.14m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | - | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,874.79000 | ₹2,874.79 |
| 10 | ₹2,443.43000 | ₹24,434.30 |
| 25 | ₹2,290.47480 | ₹57,261.87 |
| 50 | ₹2,181.18600 | ₹1,09,059.30 |
| 100 | ₹2,077.15320 | ₹2,07,715.32 |
| 250 | ₹1,947.25192 | ₹4,86,812.98 |