
TRD855HFX-10 | |
|---|---|
DigiKey Part Number | 5073-TRD855HFX-10-ND |
Manufacturer | |
Manufacturer Product Number | TRD855HFX-10 |
Description | CBL RJ45 C5E SHLD HI-FLEX 10' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Green | |
Features | - | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17,517.10000 | ₹17,517.10 |
| 10 | ₹14,891.58900 | ₹1,48,915.89 |
| 25 | ₹13,960.41840 | ₹3,49,010.46 |
| 50 | ₹13,529.45160 | ₹6,76,472.58 |