
TRD855HFX-7 | |
|---|---|
DigiKey Part Number | 5073-TRD855HFX-7-ND |
Manufacturer | |
Manufacturer Product Number | TRD855HFX-7 |
Description | CBL RJ45 C5E SHLD HI-FLEX 7' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 7.00' (2.13m) | |
Shielding | Shielded | |
Color | Green | |
Features | - | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹15,135.27000 | ₹15,135.27 |
| 10 | ₹12,866.37700 | ₹1,28,663.77 |
| 25 | ₹12,061.73480 | ₹3,01,543.37 |
| 50 | ₹11,530.61200 | ₹5,76,530.60 |