
TRD855SCRBLK-2 | |
|---|---|
DigiKey Part Number | 5073-TRD855SCRBLK-2-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SCRBLK-2 |
Description | CBL RJ45/RJ45 CAT5E SHLD 2' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,616.78000 | ₹1,616.78 |
| 10 | ₹1,373.65500 | ₹13,736.55 |
| 25 | ₹1,287.60680 | ₹32,190.17 |
| 50 | ₹1,226.16000 | ₹61,308.00 |
| 100 | ₹1,167.65790 | ₹1,16,765.79 |
| 250 | ₹1,094.60748 | ₹2,73,651.87 |
| 500 | ₹1,042.42518 | ₹5,21,212.59 |