
TRD855SCRY-3 | |
|---|---|
DigiKey Part Number | 5073-TRD855SCRY-3-ND |
Manufacturer | |
Manufacturer Product Number | TRD855SCRY-3 |
Description | CBL RJ45/RJ45 CAT5E SHLD 3' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Shielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,787.31000 | ₹1,787.31 |
| 10 | ₹1,518.74500 | ₹15,187.45 |
| 25 | ₹1,423.62120 | ₹35,590.53 |
| 50 | ₹1,355.68860 | ₹67,784.43 |
| 100 | ₹1,291.00820 | ₹1,29,100.82 |
| 250 | ₹1,210.25132 | ₹3,02,562.83 |
| 500 | ₹1,152.56172 | ₹5,76,280.86 |