Parametric Equivalent
Parametric Equivalent

TRG617-T6T-10M | |
|---|---|
DigiKey Part Number | 5073-TRG617-T6T-10M-ND |
Manufacturer | |
Manufacturer Product Number | TRG617-T6T-10M |
Description | C6A GIGE-RJ45 TPE 26 TEL 10M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 32.81' (10.00m) | |
Shielding | Shielded | |
Color | Teal | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26,782.59000 | ₹26,782.59 |
| 10 | ₹22,768.97400 | ₹2,27,689.74 |
| 25 | ₹21,524.81040 | ₹5,38,120.26 |

