8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Black 26 AWG Foil, Braid 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSFC6-BLK-1000F

DigiKey Part Number
5073-TSFC6-BLK-1000F-ND
Manufacturer
Manufacturer Product Number
TSFC6-BLK-1000F
Description
CAT 6 BULK CABLE, S/FTP, 26STR,
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat6 Cable Black 26 AWG Foil, Braid 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.236" (5.99mm)
Shield Type
Foil, Braid
Length
1000.0' (304.8m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
30 V
Operating Temperature
-10°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Foam Polyethylene (FPE)
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
60%, 25%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 4
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹73,066.21000₹73,066.21
2₹69,446.40000₹1,38,892.80
3₹67,397.08667₹2,02,191.26
5₹64,884.85200₹3,24,424.26
7₹63,270.49857₹4,42,893.49
10₹61,594.08200₹6,15,940.82
Manufacturers Standard Package