
U3A00028-105M | |
|---|---|
DigiKey Part Number | 5073-U3A00028-105M-ND |
Manufacturer | |
Manufacturer Product Number | U3A00028-105M |
Description | USB 3.0 A/A LATCHING A LSZH 30/2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 4.92' (1.50m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,946.20000 | ₹5,946.20 |
| 10 | ₹5,054.50200 | ₹50,545.02 |
| 25 | ₹4,738.21000 | ₹1,18,455.25 |
| 50 | ₹4,512.27120 | ₹2,25,613.56 |
| 100 | ₹4,297.16060 | ₹4,29,716.06 |
