
UPMA5-2MM-075M | |
|---|---|
DigiKey Part Number | 5073-UPMA5-2MM-075M-ND |
Manufacturer | |
Manufacturer Product Number | UPMA5-2MM-075M |
Description | CA USB-A PNL/5P 2MM 0.75 MTR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Rectangular 05 pos Socket to USB A Female 0.98' (300.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | UPMA5-2MM-075M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Rectangular 05 pos Socket to USB A Female | |
Length | 0.98' (300.0mm) | |
Cable Type | Round | |
Color | Gray | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,661.51000 | ₹1,661.51 |