
USB2.0-RS232-2M | |
|---|---|
DigiKey Part Number | 5073-USB2.0-RS232-2M-ND |
Manufacturer | |
Manufacturer Product Number | USB2.0-RS232-2M |
Description | USB 2.0 TO RS232 CONVERTOR, AM T |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 09 pos Male to USB A Male Plug 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Connector Type D-Sub 09 pos Male to USB A Male Plug |
Manufacturer L-com | Length 6.56' (2.00m) |
Series | Cable Type Round |
Packaging Bulk | Color Transparent |
Part Status Active | Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,945.38000 | ₹4,945.38 |
| 10 | ₹4,203.52700 | ₹42,035.27 |
| 25 | ₹3,940.46320 | ₹98,511.58 |
| 50 | ₹3,752.54440 | ₹1,87,627.22 |
| 100 | ₹3,573.61790 | ₹3,57,361.79 |
| 250 | ₹3,350.21188 | ₹8,37,552.97 |
