
USBC35MMAD | |
|---|---|
DigiKey Part Number | 5073-USBC35MMAD-ND |
Manufacturer | |
Manufacturer Product Number | USBC35MMAD |
Description | USB C MALE TO 3.5MM AUDIO ADAPTE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-C (USB TYPE-C), Plug To 3.5mm Jack, Female Socket Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | USB-C (USB TYPE-C), Plug | |
Convert To (Adapter End) | 3.5mm Jack, Female Socket | |
Features | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.73000 | $25.73 |