
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 9.8' (3.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,500.77000 | ₹5,500.77 |
| 10 | ₹4,675.70100 | ₹46,757.01 |
| 25 | ₹4,383.09680 | ₹1,09,577.42 |
| 50 | ₹4,174.08040 | ₹2,08,704.02 |
| 100 | ₹3,975.07250 | ₹3,97,507.25 |