
VMA00001-10F | |
|---|---|
DigiKey Part Number | 5073-VMA00001-10F-ND |
Manufacturer | |
Manufacturer Product Number | VMA00001-10F |
Description | 3.5MM CABLE ASSEMBLY MALE TO MAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 10.0' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 10.0' (3.05m) | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,186.03000 | ₹3,186.03 |
| 10 | ₹2,707.98500 | ₹27,079.85 |
| 25 | ₹2,538.46120 | ₹63,461.53 |
| 50 | ₹2,417.37540 | ₹1,20,868.77 |
| 100 | ₹2,302.09490 | ₹2,30,209.49 |
| 250 | ₹2,158.13184 | ₹5,39,532.96 |