CMSP-CAT6T-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMSP-CAT6T-2

DigiKey Part Number
5073-CMSP-CAT6T-2-ND
Manufacturer
Manufacturer Product Number
CMSP-CAT6T-2
Description
LP2-PORT GAS TUBE CAT6 INDOOR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Surge Protector for Media Lines Only Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Type
Surge Protector for Media Lines Only
Mounting Type
Chassis Mount
Current - Max
-
Region Utilized
International
Overload Protection
-
Connector - AC Input
Hardwired
AC Outlets
2
Connector - AC Output
-
Voltage - Input
-
Housing Material
-
Media Lines Protected
RJ45
Energy
-
Cord Length
-
Approval Agency
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹24,873.82000₹24,873.82
10₹21,397.16600₹2,13,971.66
25₹20,529.46640₹5,13,236.66
Manufacturers Standard Package