
WPUSBAB-5M | |
|---|---|
DigiKey Part Number | 5073-WPUSBAB-5M-ND |
Manufacturer | |
Manufacturer Product Number | WPUSBAB-5M |
Description | CBLWTR PRF USBA-M/B-M 5MTR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male (Circular Coupling) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 16.40' (5.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,248.12000 | ₹6,248.12 |
| 10 | ₹5,310.76300 | ₹53,107.63 |
| 25 | ₹4,978.44360 | ₹1,24,461.09 |
| 50 | ₹4,741.02420 | ₹2,37,051.21 |
| 100 | ₹4,515.02940 | ₹4,51,502.94 |