New at DigiKey
2 Conductor Multi-Conductor Cable 32.81' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-0545-010

DigiKey Part Number
5425-XE-0545-010-ND
Manufacturer
Manufacturer Product Number
XE-0545-010
Description
10M JIS CABLE/WIRE PFA K 7/0.2MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable 32.81' (10.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Conductor Strand
7/0.0079"
Mfr
Conductor Material
Nickel Aluminum, Nickel Chromium
Packaging
Bag
Length
32.81' (10.00m)
Part Status
Active
Operating Temperature
-75°C ~ 260°C
Cable Type
Conductor Insulation
Perfluoro Alkoxy (PFA)
Number of Conductors
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹4,894.13000₹4,894.13
2₹4,658.37000₹9,316.74
3₹4,525.42333₹13,576.27
5₹4,362.59600₹21,812.98
7₹4,258.06714₹29,806.47
10₹4,149.47900₹41,494.79
Manufacturers Standard Package