
XE-3023-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3023-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3023-001 |
Description | ANSI MI TYPE K 1X250MM 1M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.937" (100.00mm) K-Type Thermocouple Immersion / Penetration, Rounded 104 ~ 2012°F (40 ~ 1100°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Gel, Liquid, Surface | |
Tip Type | Immersion / Penetration, Rounded | |
Plug Type | - | |
Probe Temperature Range | 104 ~ 2012°F (40 ~ 1100°C) | |
Cable Length | 3.937" (100.00mm) | |
Cable Insulation | Perfluoroalkyl | |
Plug Color | Yellow | |
Probe Length | 9.843" (250.00mm) | |
Probe Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,392.97000 | ₹3,392.97 |
| 5 | ₹3,238.77000 | ₹16,193.85 |
| 10 | ₹3,174.68100 | ₹31,746.81 |
| 25 | ₹3,091.79120 | ₹77,294.78 |
| 50 | ₹3,030.55300 | ₹1,51,527.65 |
| 100 | ₹2,970.50990 | ₹2,97,050.99 |
| 250 | ₹2,892.90440 | ₹7,23,226.10 |