
XE-3100-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3100-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3100-001 |
Description | IEC THERMOCOUPLE K 1X2000MM TAIL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 78.740" (2000.00mm) K-Type Thermocouple Immersion / Penetration, Rounded -40 ~ 1292°F (-40 ~ 700°C) |
Datasheet | Datasheet |
Category | Usage Air, Gas, Gel, Liquid, Surface |
Manufacturer Labfacility Ltd | Tip Type Immersion / Penetration, Rounded |
Series | Probe Temperature Range -40 ~ 1292°F (-40 ~ 700°C) |
Packaging Bag | Cable Length 78.740" (2000.00mm) |
Part Status Active | Cable Insulation Perfluoroalkyl |
Type K-Type Thermocouple | Probe Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,839.97000 | ₹5,839.97 |
| 5 | ₹5,574.57200 | ₹27,872.86 |
| 10 | ₹5,464.24100 | ₹54,642.41 |
| 25 | ₹5,321.59160 | ₹1,33,039.79 |
| 50 | ₹5,216.10500 | ₹2,60,805.25 |
| 100 | ₹5,112.74310 | ₹5,11,274.31 |