
XE-5632-001 | |
|---|---|
DigiKey Part Number | 5425-XE-5632-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-5632-001 |
Description | ANSI G/FIBRE 1/0.711MM PLUG K 20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 39.370" (1000.00mm) K-Type Thermocouple Air, Beaded -76°F ~ 662°F (-60°C ~ 350°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Air, Beaded | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | -76°F ~ 662°F (-60°C ~ 350°C) | |
Cable Length | 39.370" (1000.00mm) | |
Cable Insulation | Fiberglass | |
Plug Color | Green | |
Probe Length | - | |
Probe Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14,970.33000 | ₹14,970.33 |
| 5 | ₹14,290.44600 | ₹71,452.23 |
| 10 | ₹14,007.25400 | ₹1,40,072.54 |
| 25 | ₹13,641.38680 | ₹3,41,034.67 |
| 50 | ₹13,371.03540 | ₹6,68,551.77 |