
XE-5297-001 | |
|---|---|
DigiKey Part Number | 5425-XE-5297-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-5297-001 |
Description | BRASS FITTING 1/4" NPTX6.0MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Threaded Straight Fitting 6mm OD Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Straight Fitting | |
Connection Method | Threaded | |
For Use With/Related Products | 6mm OD Tubing | |
Features | - | |
Operating Pressure | - | |
Operating Temperature | - | |
Thread Size | NPT1/4 | |
Mounting Type | Free Hanging (In-Line) | |
Material | Brass | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹892.28000 | ₹892.28 |
| 10 | ₹807.83400 | ₹8,078.34 |
| 25 | ₹776.56840 | ₹19,414.21 |
| 50 | ₹753.73000 | ₹37,686.50 |
| 100 | ₹731.54700 | ₹73,154.70 |
| 250 | ₹703.20996 | ₹1,75,802.49 |
| 500 | ₹682.49982 | ₹3,41,249.91 |
| 1,000 | ₹662.39959 | ₹6,62,399.59 |