
XE-5506-001 | |
|---|---|
DigiKey Part Number | 5425-XE-5506-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-5506-001 |
Description | PT100 6X150MM KNE 0 TO 100C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 450°C 3 Conductor System Enclosed Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Element Type | Pt100 | |
Temperature Range | -50°C ~ 450°C | |
Length - Lead Wire | - | |
Conductor Type | 3 Conductor System | |
Terminal Type | Enclosed Terminals | |
Length - Protective Tube | 150mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹26,395.87000 | ₹26,395.87 |
| 5 | ₹24,760.82400 | ₹1,23,804.12 |
| 10 | ₹24,151.10900 | ₹2,41,511.09 |
| 25 | ₹23,421.22000 | ₹5,85,530.50 |