
XE-7008-001 | |
---|---|
DigiKey Part Number | 5425-XE-7008-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-7008-001 |
Description | IEC LEAD T MINI PLUG/SOCKET 10M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 393.701" (10000.00mm) T-Type Thermocouple 14 ~ 221°F (-10 ~ 105°C) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | T-Type Thermocouple | |
Usage | - | |
Tip Type | - | |
Plug Type | Sub-Mini (Thermocouple Plug) | |
Probe Temperature Range | 14 ~ 221°F (-10 ~ 105°C) | |
Cable Length | 393.701" (10000.00mm) | |
Cable Insulation | Poly-Vinyl Chloride (PVC) | |
Plug Color | - | |
Probe Length | - | |
Probe Material | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹3,666.74000 | ₹3,666.74 |
5 | ₹3,500.79400 | ₹17,503.97 |
10 | ₹3,431.39800 | ₹34,313.98 |
25 | ₹3,341.80640 | ₹83,545.16 |
50 | ₹3,275.60640 | ₹1,63,780.32 |
100 | ₹3,210.69310 | ₹3,21,069.31 |
250 | ₹3,126.82488 | ₹7,81,706.22 |