
XE-3039-001 | |
|---|---|
DigiKey Part Number | 5425-XE-3039-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-3039-001 |
Description | ANSI MI TYPE K 0.5X250MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.937" (100.00mm) K-Type Thermocouple Immersion / Penetration, Rounded -40 ~ 1382°F (-40 ~ 750°C) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | K-Type Thermocouple | |
Usage | Air, Gas, Surface | |
Tip Type | Immersion / Penetration, Rounded | |
Plug Type | - | |
Probe Temperature Range | -40 ~ 1382°F (-40 ~ 750°C) | |
Cable Length | 3.937" (100.00mm) | |
Cable Insulation | Perfluoroalkoxy (PFA) | |
Plug Color | - | |
Probe Length | 9.843" (250.00mm) | |
Probe Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,840.90000 | ₹5,840.90 |
| 5 | ₹5,575.69200 | ₹27,878.46 |
| 10 | ₹5,465.26600 | ₹54,652.66 |
| 25 | ₹5,322.63520 | ₹1,33,065.88 |
| 50 | ₹5,217.14860 | ₹2,60,857.43 |
| 100 | ₹5,113.75880 | ₹5,11,375.88 |