
XE-7232-001 | |
|---|---|
DigiKey Part Number | 5425-XE-7232-001-ND |
Manufacturer | |
Manufacturer Product Number | XE-7232-001 |
Description | M12 RTD 1/2" NPT 3X100MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Pt100 Temperature Sensor -50°C ~ 250°C 4 Conductor System Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Labfacility Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Element Type | Pt100 | |
Temperature Range | -50°C ~ 250°C | |
Length - Lead Wire | - | |
Conductor Type | 4 Conductor System | |
Terminal Type | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,389.42000 | ₹9,389.42 |
| 5 | ₹8,717.73600 | ₹43,588.68 |
| 10 | ₹8,467.62500 | ₹84,676.25 |
| 25 | ₹8,168.23760 | ₹2,04,205.94 |
| 50 | ₹7,963.30280 | ₹3,98,165.14 |
| 100 | ₹7,775.16030 | ₹7,77,516.03 |