New at DigiKey
K - Type Temperature Sensor -50°C ~ 250°C Grounded Exposed Lead Wires
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XE-7345-001

DigiKey Part Number
5425-XE-7345-001-ND
Manufacturer
Manufacturer Product Number
XE-7345-001
Description
SCREW IN K TC 6X100MM 1/2 BSPP 1
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
K - Type Temperature Sensor -50°C ~ 250°C Grounded Exposed Lead Wires
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Labfacility Ltd
Series
Packaging
Bag
Part Status
Active
Element Type
K - Type
Temperature Range
-50°C ~ 250°C
Length - Lead Wire
3.281' (1m)
Conductor Type
Grounded
Terminal Type
Exposed Lead Wires
Length - Protective Tube
100mm
Diameter - Protective Tube
6mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Bag
QuantityUnit PriceExt Price
1₹6,594.77000₹6,594.77
5₹6,112.44200₹30,562.21
10₹5,915.82000₹59,158.20
25₹5,665.82080₹1,41,645.52
Manufacturers Standard Package